• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leuze Electronic Multi-beam safety light barrier transmitter 66568100 66568100 Transmitter 1 pc(s)

Product type
Multi-beam safety light barrier transmitter
Type
66568100
Model
Transmitter
Response time
50 ms
Max. range
8 m
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Multi-beam safety light barrier transmitter

Type

66568100

Model

Transmitter

Response time

50 ms

8 m

Length

600 mm

Width

64.7 mm

Depth

52 mm

Dim

(L x W) 600 mm x 64.7 mm

Content

1 pc(s)

52 mm

Transmitter and receiver in one housing

600 mm

DC

FALSE

64.7 mm

-30-55 °C

4

2

2

PNP

Connector M12

Safety class 3

None

None

Transmitter

5 mA

FALSE

TRUE

TRUE

FALSE

50 ms

8 m

18.2 V

4

500 mm

FALSE

FALSE

FALSE

850 nm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2982418 Leuze Electronic Multi-beam safety light barrier transmitter 66568100 66568100 Transmitter 1 pc(s)

Description

Type: 4, IEC/EN 61496; SIL: 3, IEC 61508; Performance Level (PL): E, EN ISO 13849-1; Category: 4, EN ISO 13849; Range: 0.5 ... 8 m; number of rays: 2 pieces.; beam distance: 500 mm; response time: 50 ms; connection: Round plug, M12, Metal, 8-pin; dimension: 52 mm x 600 mm x 64.7 mm; special design: integrated muting indicator light, integrated status indicator light

This text is machine translated.

Hints

For more information on this 66568100, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.