• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leuze Electronic Multi-beam safety light barrier transmitter 66578100 66578100 Transmitter 1 pc(s)

Product type
Multi-beam safety light barrier transmitter
Type
66578100
Model
Transmitter
Response time
50 ms
Max. range
8 m
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Multi-beam safety light barrier transmitter

Type

66578100

Model

Transmitter

Response time

50 ms

8 m

Width

52 mm

Height

600 mm

Depth

64.7 mm

Dim

(W x H x D) 52 x 600 x 64.7 mm

Content

1 pc(s)

52 mm

Transmitter and receiver in one housing

600 mm

DC

FALSE

64.7 mm

-30-55 °C

4

2

2

PNP

Connector M12

Safety class 3

None

None

Transmitter and receiver

380 mA

FALSE

TRUE

TRUE

FALSE

50 ms

8 m

18.2 V

4

500 mm

FALSE

FALSE

FALSE

850 nm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2981531 Leuze Electronic Multi-beam safety light barrier transmitter 66578100 66578100 Transmitter 1 pc(s)

Description

Type: 4, IEC/EN 61496; SIL: 3, IEC 61508; Performance Level (PL): E, EN ISO 13849-1; Category: 4, EN ISO 13849; Range: 0.5 ... 8 m; number of rays: 2 pieces.; beam distance: 500 mm; response time: 50 ms; connection: Round plug, M12, Metal, 8-pin; dimension: 52 mm x 600 mm x 64.7 mm; special design: integrated muting indicator light, integrated status indicator light

This text is machine translated.

Hints

For more information on this 66578100, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.