• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leuze Electronic Multi-beam safety light barrier transmitter 66578200 66578200 Transmitter 1 pc(s)

Product type
Multi-beam safety light barrier transmitter
Type
66578200
Model
Transmitter
Response time
50 ms
Max. range
6 m
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Multi-beam safety light barrier transmitter

Type

66578200

Model

Transmitter

Response time

50 ms

6 m

Width

52 mm

Height

900 mm

Depth

64.7 mm

Dim

(W x H x D) 52 x 900 x 64.7 mm

Content

1 pc(s)

52 mm

Transmitter and receiver in one housing

900 mm

DC

FALSE

64.7 mm

-30-55 °C

4

2

3

PNP

Connector M12

Safety class 3

None

None

Transmitter and receiver

380 mA

FALSE

TRUE

TRUE

FALSE

50 ms

6 m

18.2 V

4

400 mm

FALSE

FALSE

FALSE

850 nm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2981530 Leuze Electronic Multi-beam safety light barrier transmitter 66578200 66578200 Transmitter 1 pc(s)

Description

Type: 4, IEC/EN 61496; SIL: 3, IEC 61508; Performance Level (PL): E, EN ISO 13849-1; Category: 4, EN ISO 13849; Range: 0.5 ... 6 m; number of rays: 3 pieces.; beam distance: 400 mm; response time: 50 ms; connection: Round plug, M12, Metal, 8-pin; dimension: 52 mm x 900 mm x 64.7 mm; special design: integrated muting indicator light, integrated status indicator light

This text is machine translated.

Hints

For more information on this 66578200, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.