

One-way light barrier
50036359
Receiver
Light-ON
0.18 ms
PNP
2800 Hz
Metal
-40 °C
60 °C
38 mm
15 mm
48 mm
(L x W x H) 38 x 15 x 48 mm
1 pc(s)
DC
100 mA
Metal
FALSE
-40-60 °C
FALSE
2800 Hz
2
Connector M12
PNP
Other
10-30 V
Safety class 2
Manual adjustment
None
None
Cuboid
None
Other
Receiver
FALSE
FALSE
0.18 ms
FALSE
Glass
IP67
FALSE
FALSE
FALSE
FALSE
15 mm
48 mm
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
TRUE
TRUE
FALSE
FALSE
FALSE
FALSE
38 mm
FALSE
FALSE
Light switching
yes
User & Safety Instructions 2980888 Leuze Electronic One-way light barrier 50036359 50036359 Receiver Light-ON 1 pc(s)
The necessary accessories are required to use the article as described.