• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leuze Electronic One-way light barrier 50117930 50117930 Light-ON 1 pc(s)

Product type
One-way light barrier
Functions
Light-ON
Type
50117930
Response time
1 ms
Outputs
2x PNP
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

One-way light barrier

Type

50117930

Functions

Light-ON

Response time

1 ms

Outputs

2x PNP

Switching frequency

500 Hz

Size

M18

Enclosure material

Plastic

15 m

Min. temperature

-40 °C

Max. temperature

60 °C

Length

31.8 mm

Width

15 mm

Height

46.5 mm

Dim

(L x W x H) 31.8 x 15 x 46.5 mm

Content

1 pc(s)

DC

100 mA

Plastic

FALSE

-40-60 °C

FALSE

500 Hz

2

Connector M12

PNP

Other

10-30 V

Safety class 3

None

None

Cuboid

None

Other

Receiver

FALSE

FALSE

1 ms

FALSE

Plastic

IP67

FALSE

FALSE

FALSE

FALSE

15 mm

46.5 mm

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

TRUE

TRUE

FALSE

FALSE

FALSE

FALSE

31.8 mm

15000 mm

FALSE

FALSE

Light switching

10000 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2980825 Leuze Electronic One-way light barrier 50117930 50117930 Light-ON 1 pc(s)

Description

Hints

For more information on this 50117930, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.