

Photo sensor
50080047
Background suppression
30 V
0 ms
Antivalent
2x PNP
300 Hz
Metal
Red light, unpolarised
0 nm
1.2 m
Incl. background suppression
-40 °C
55 °C
70 mm
30 mm
90 mm
(L x W x H) 70 x 30 x 90 mm
1 pc(s)
DC
Metal
FALSE
100-800 mm
-40-55 °C
FALSE
300 Hz
2
Connector M12
PNP/PNP
Anticoincidence
10-30 V
Safety class 2
Manual adjustment
None
None
Cuboid
None
Polarity free red light
FALSE
FALSE
100-1200 mm
FALSE
Glass
Polyvinyl chloride (PVC)
IP67
FALSE
FALSE
FALSE
FALSE
30 mm
90 mm
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
70 mm
FALSE
FALSE
Light-/dark switching
Background fade-out
yes
User & Safety Instructions 2983272 Leuze Electronic Photo sensor 50080047 50080047 Background suppression 1 pc(s)
The necessary accessories are required to use the article as described.