• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leuze Electronic Photo sensor 50122558 50122558 Light-ON 1 pc(s)

Product type
Photo sensor
Functions
Light-ON
Type
50122558
Response time
1 ms
Contact type
1 PNP
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Photo sensor

Type

50122558

Functions

Light-ON

Response time

1 ms

Contact type

1 PNP

Outputs

2x PNP Antivalent

Switching frequency

500 Hz

Size

M18

Enclosure material

Plastic

Transmitter type

LED red

Light emission

90 degree angled

Wavelength

620 nm

0.45 m

Min. temperature

-40 °C

Max. temperature

60 °C

Length

60.4 mm

(Ø)

18 mm

Dim

(Ø x L) 18 mm x 60.4 mm

Content

1 pc(s)

DC

100 mA

Plastic

FALSE

-40-60 °C

FALSE

500 Hz

2

Radial plug

PNP

Other

10-30 V

Safety class 3

Teach-In

None

None

Polarity free red light

FALSE

FALSE

1 ms

FALSE

620 nm

Plastic

Other

IP67

FALSE

FALSE

FALSE

FALSE

18 mm

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

60.4 mm

FALSE

FALSE

Light switching

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2981517 Leuze Electronic Photo sensor 50122558 50122558 Light-ON 1 pc(s)

Description

Special version: 90° - angle optics; limit range, white 90%: 0.001 ... 0.45 m; light source: LED, red; supply voltage: 10 ... 30 V, DC; Digital switching outputs: 2 pieces; switching output 1: Transistor, PNP, light-switching; switching output 2: Transistor, PNP, dark switching; switching frequency: 500 Hz; connection: round plug, M12, Plastic, 4-pin; design: cylindrical housing; thread size: M18; dimensions: 18 mm x 60.4 mm; material housing: plastic; operating elements: teach-button; ambient temperature operation: -40 ... 60 °C; protection class IP 67

This text is machine translated.

Hints

For more information on this 50122558, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.