• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leuze Electronic Photo sensor 50122590 50122590 Light-ON 1 pc(s)

Product type
Photo sensor
Functions
Light-ON
Type
50122590
Response time
1 ms
Contact type
1 PNP
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Photo sensor

Type

50122590

Functions

Light-ON

Response time

1 ms

Contact type

1 PNP

Outputs

2x PNP

Switching frequency

500 Hz

Size

M18

Enclosure material

Plastic

Transmitter type

Red light, unpolarised

Wavelength

620 nm

0.25 m

Features

LED indicator

Min. temperature

-40 °C

Max. temperature

60 °C

Length

31.8 mm

Width

15 mm

Height

46.5 mm

Depth

31.8 mm

Dim

(L x W x H) 31.8 x 15 x 46.5 mm

Content

1 pc(s)

DC

100 mA

Plastic

FALSE

-40-60 °C

FALSE

500 Hz

2

Radial plug

PNP

Other

10-30 V

Safety class 3

Teach-In

None

None

Cuboid

Polarity free red light

FALSE

FALSE

1 ms

FALSE

620 nm

Plastic

Other

IP67

FALSE

FALSE

FALSE

FALSE

15 mm

46.5 mm

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

31.8 mm

FALSE

FALSE

Light switching

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2981488 Leuze Electronic Photo sensor 50122590 50122590 Light-ON 1 pc(s)

Description

Border range, white 90%: 0 ... 0.25 m; light source: LED, red; supply voltage: 10 ... 30 V, DC; Digital switching outputs: 2 pieces; switching output 1: Transistor, PNP, light-switching; switching output 2: Transistor, PNP, dark switching; switching frequency: 500 Hz; connection: round plug, M12, Plastic, 4-pin; design: cubic; dimensions: 15 mm x 46.5 mm x 31.8 mm; thread size: M18; material housing: plastic; operating elements: teach-button; ambient temperature operation: -40 ... 60 °C; protection class IP 67

This text is machine translated.

Hints

For more information on this 50122590, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.