

Photo sensor
50122595
Teach-in
30 V DC
1 ms
NPN
500 Hz
2.000 mm
M18
Plastic
Red light, unpolarised
620 nm
0.25 m
-40 °C
60 °C
31.8 mm
15 mm
46.5 mm
31.8 mm
(L x W x H) 31.8 x 15 x 46.5 mm
1 pc(s)
DC
100 mA
Plastic
FALSE
-40-60 °C
FALSE
500 Hz
2
Radial plug
NPN
Other
10-30 V
Safety class 3
Teach-In
None
None
Cuboid
Polarity free red light
FALSE
FALSE
1 ms
FALSE
620 nm
Plastic
Polyurethane (PUR)
IP67
FALSE
FALSE
FALSE
FALSE
15 mm
46.5 mm
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
31.8 mm
FALSE
FALSE
Light switching
yes
User & Safety Instructions 2981486 Leuze Electronic Photo sensor 50122595 50122595 Teach-in 1 pc(s)
The necessary accessories are required to use the article as described.