

Piece
Photo sensor
50122718
Light-ON
1 ms
PNP
500 Hz
2.000 mm
M18
Metal
Red light, unpolarised
620 nm
0.28 m
-40 °C
60 °C
46 mm
18 mm
(Ø x L) 18 mm x 46 mm
1 pc(s)
DC
100 mA
Metal
FALSE
-40-60 °C
FALSE
500 Hz
2
Radial plug
PNP
Other
10-30 V
Safety class 3
Teach-In
None
None
Polarity free red light
FALSE
FALSE
1 ms
FALSE
620 nm
Plastic
Polyurethane (PUR)
IP67
FALSE
FALSE
FALSE
FALSE
18 mm
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
46 mm
FALSE
FALSE
Light switching
yes
User & Safety Instructions 2981482 Leuze Electronic Photo sensor 50122718 50122718 Light-ON 1 pc(s)
The necessary accessories are required to use the article as described.