• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leuze Electronic Photo sensor 50122726 50122726 Switch (light-ON/dark-ON) 1 pc(s)

EAN:
Part number:
Item no:
Product type
Photo sensor
Functions
Switch (light-ON/dark-ON)
Type
50122726
Response time
1 ms
Outputs
PNP
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Photo sensor

Type

50122726

Functions

Switch (light-ON/dark-ON)

Response time

1 ms

Outputs

PNP

Switching frequency

500 Hz

Size

M18

Enclosure material

Stainless steel

Transmitter type

LED red

Wavelength

620 nm

1 m

Min. temperature

-40 °C

Max. temperature

60 °C

Length

46 mm

(Ø)

18 mm

Dim

(Ø x L) 18 mm x 46 mm

Content

1 pc(s)

DC

100 mA

Metal

FALSE

-40-+60 °C

FALSE

500 Hz

2

Connector M12

PNP/PNP

Other

10-30 V

Safety class 3

Teach-In

None

None

Polarity free red light

FALSE

FALSE

1 ms

0.7 m

FALSE

620 nm

Plastic

Other

IP67

FALSE

FALSE

FALSE

FALSE

18 mm

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

46 mm

FALSE

FALSE

Light-/dark switching

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2981261 Leuze Electronic Photo sensor 50122726 50122726 Switch (light-ON/dark-ON) 1 pc(s)

Description

Border range, white 90%: 0.001 ... 1 m; light source: LED, red; supply voltage: 10 ... 30 V, DC; Digital switching outputs: 2 pieces; switching output 1: Transistor, PNP, light-switching; switching output 2: Transistor, PNP, dark switching; switching frequency: 500 Hz; connection: round plug, M12, Plastic, 4-pin; design housing: cylindrical; thread size: M18; dimensions: 18 mm x 46 mm; material housing: stainless steel, plastic; operating elements: teach-button; ambient temperature operation: -40 ... 60 °C; protection class IP 67

This text is machine translated.

Hints

For more information on this 50122726, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.