• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leuze Electronic Photo sensor 50122728 50122728 Light-ON, Dark-ON, Teach-in 1 pc(s)

Product type
Photo sensor
Functions
Light-ON
Dark-ON
Teach-in
Type
50122728
Response time
1 ms
Outputs
NPN
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Photo sensor

Type

50122728

Functions

Light-ON

Dark-ON

Teach-in

Response time

1 ms

Outputs

NPN

Switching frequency

500 Hz

Size

M18

Enclosure material

Plastic

Stainless steel

Transmitter type

Red light, unpolarised

Wavelength

620 nm

1 m

Min. temperature

-40 °C

Max. temperature

60 °C

Length

46 mm

(Ø)

18 mm

Dim

(Ø x L) 18 mm x 46 mm

Content

1 pc(s)

DC

100 mA

Metal

FALSE

-40-60 °C

FALSE

500 Hz

2

Radial plug

NPN

Other

10-30 V

Safety class 3

Teach-In

None

None

Polarity free red light

FALSE

FALSE

1 ms

FALSE

620 nm

Plastic

Other

IP67

FALSE

FALSE

FALSE

FALSE

18 mm

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

46 mm

FALSE

FALSE

Light switching

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2981477 Leuze Electronic Photo sensor 50122728 50122728 Light-ON, Dark-ON, Teach-in 1 pc(s)

Description

Border range, white 90%: 0.001 ... 1 m; light source: LED, red; supply voltage: 10 ... 30 V, DC; Digital switching outputs: 2 pieces; switching output 1: Transistor, NPN, light-switching; switching output 2: Transistor, NPN, dark switching; switching frequency: 500 Hz; connection: round plug, M12, Plastic, 4-pin; design housing: cylindrical; thread size: M18; dimensions: 18 mm x 46 mm; material housing: stainless steel, plastic; operating elements: teach-button; ambient temperature operation: -40 ... 60 °C; protection class IP 67

This text is machine translated.

Hints

For more information on this 50122728, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.