• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leuze Electronic Photo sensor 50126607 50126607 Teach-in 1 pc(s)

Product type
Photo sensor
Functions
Teach-in
Connector
Cable
Type
50126607
Response time
1 ms
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Photo sensor

Type

50126607

Functions

Teach-in

Response time

1 ms

Outputs

PNP

Switching frequency

500 Hz

Connector

Cable

Cable length

2.000 mm

Size

M18

Enclosure material

Plastic

Transmitter type

LED IR

Wavelength

850 nm

1 m

Min. temperature

-40 °C

Max. temperature

60 °C

Length

46 mm

(Ø)

18 mm

Dim

(Ø x L) 18 mm x 46 mm

Content

1 pc(s)

DC

100 mA

Plastic

FALSE

-40-60 °C

FALSE

500 Hz

2

Radial plug

PNP

Other

10-30 V

Safety class 3

Teach-In

None

None

Infrared light

FALSE

FALSE

1 ms

FALSE

850 nm

Plastic

Polyurethane (PUR)

IP67

FALSE

FALSE

FALSE

FALSE

18 mm

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

46 mm

FALSE

FALSE

Light switching

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2981475 Leuze Electronic Photo sensor 50126607 50126607 Teach-in 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2981475 Leuze Electronic Photo sensor 50126607 50126607 Teach-in 1 pc(s)

User & Safety Instructions 2981475 Leuze Electronic Photo sensor 50126607 50126607 Teach-in 1 pc(s)

Description

Border range, white 90%: 0.001 ... 1 m; light source: LED, infrared; supply voltage: 10 ... 30 V, DC; Digital switching outputs: 2 pieces; switching output 1: Transistor, PNP, light-switching; switching output 2: Transistor, PNP, dark switching; switching frequency: 500 Hz; connection: line, 2,000 mm, 4-wire; design housing: cylindrical; thread size: M18; dimensions: 18 mm x 46 mm; material housing: plastic; operating elements: teach-button; ambient temperature operation: -40 ... 60 °C; protection class IP 67

This text is machine translated.

Hints

For more information on this 50126607, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.