

Photo sensor
50128197
Light-ON
30 V DC
1 ms
NPN
500 Hz
2.000 mm
M18
Stainless steel
LED IR
850 nm
0.4 m
LED indicator
-40 °C
60 °C
46 mm
18 mm
(Ø x L) 18 mm x 46 mm
1 pc(s)
DC
100 mA
Metal
FALSE
-40-60 °C
FALSE
500 Hz
2
Radial plug
NPN
Other
10-30 V
Safety class 3
Teach-In
None
None
Infrared light
FALSE
FALSE
1 ms
FALSE
850 nm
Plastic
Polyurethane (PUR)
IP67
FALSE
FALSE
FALSE
FALSE
18 mm
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
46 mm
FALSE
FALSE
Light switching
yes
User & Safety Instructions 2981468 Leuze Electronic Photo sensor 50128197 50128197 Light-ON 1 pc(s)
The necessary accessories are required to use the article as described.