• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leuze Electronic Photo sensor 50134239 50134239 Light-ON, Dark-ON, Background suppression 1 pc(s)

Product type
Photo sensor
Functions
Light-ON
Dark-ON
Background suppression
Type
50134239
Response time
0.33 ms
Outputs
PNP
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Photo sensor

Type

50134239

Functions

Light-ON

Dark-ON

Background suppression

Response time

0.33 ms

Outputs

PNP

Switching frequency

1500 Hz

Enclosure material

Plastic

Transmitter type

LED red

Wavelength

640 nm

0.5 m

Features

Incl. background suppression

Min. temperature

-40 °C

Max. temperature

60 °C

Length

30 mm

Width

15 mm

Height

42.7 mm

Dim

(L x W x H) 30 x 15 x 42.7 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3020384 Leuze Electronic Photo sensor 50134239 50134239 Light-ON, Dark-ON, Background suppression 1 pc(s)

Description

Hints

For more information on this 50134239, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.