• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leuze Electronic Reflective light barrier 50119710 50119710 Teach-in 1 pc(s)

Product type
Reflective light barrier
Functions
Teach-in
Type
50119710
Enclosure material
Metal
Transmitter type
LED IR
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Reflective light barrier

Type

50119710

Functions

Teach-in

Enclosure material

Metal

Transmitter type

LED IR

0.098 m

Min. temperature

-20 °C

Max. temperature

50 °C

Length

91 mm

Width

20.4 mm

Height

157 mm

Depth

91 mm

Dim

(L x W x H) 91 x 20.4 x 157 mm

Content

1 pc(s)

Smallest detectable object size (diameter)

0.014 mm

DC

Metal

FALSE

-20-50 °C

FALSE

Connector M12

10-30 V

10-30 V

Safety class 3

None

None

Cuboid

Infrared light

98 mm

FALSE

FALSE

12 ms

FALSE

850 nm

Plastic

Other

IP67

FALSE

FALSE

FALSE

FALSE

20.4 mm

157 mm

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

91 mm

98 mm

FALSE

FALSE

25 mm

42 mm

98 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2980739 Leuze Electronic Reflective light barrier 50119710 50119710 Teach-in 1 pc(s)

Description

Hints

For more information on this 50119710, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.