• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leuze Electronic Reflective light sensor Ultrasound 50040191 Piece

Packaging type
Piece
Product type
Reflective light sensor
Model
Ultrasound
Connector
Cable
Type
50040191
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Reflective light sensor

Type

50040191

Cable length

2.000 mm

Model

Ultrasound

Connector

Cable

Enclosure material

Aluminium

DC

100 mA

5-5 °C

PNP

0 mA

10-10 V

16.5 mm

40 mm

78 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2983921 Leuze Electronic Reflective light sensor Ultrasound 50040191 Piece

Description

Physical principle: Ultrasound; application: Detection of non-transparent labels, detection of transparent labels; label width, min.: 10 mm; label gap, min.: 2 mm; Medium: transparent and not transparent; supply voltage: 10 ... 30 V, DC; Teach-in inputs: 1 pieces; Digital switching outputs: 2 pieces; Switching output 1: Transistor, PNP, switching signal in label gap; switching output 2: Transistor, NPN, switch signal in label gap; connection: line, 2,000 mm, 5 wire; Jaw width: 2.5 mm; jaw depth: 48 mm; dimensions: 16.5 mm x 40 mm x 78 mm; material housing: metal, aluminum; operating elements: teach-button

This text is machine translated.