• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leuze Electronic Retroreflective light barrier 50025609 50025609 Clear object detection 1 pc(s)

Product type
Retroreflective light barrier
Functions
Clear object detection
Type
50025609
Response time
0.5 ms
Contact type
Antivalent
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Retroreflective light barrier

Type

50025609

Functions

Clear object detection

Response time

0.5 ms

Contact type

Antivalent

Outputs

PNP

Switching frequency

1000 Hz

Enclosure material

Metal

Material properties

rust-proof

Transmitter type

LED red

Wavelength

660 nm

3 m

Min. temperature

-25 °C

Max. temperature

60 °C

Length

35 mm

Width

17 mm

Height

66 mm

Depth

35 mm

Dim

(L x W x H) 35 x 17 x 66 mm

Content

1 pc(s)

DC

100 mA

Metal

FALSE

-25-60 °C

FALSE

1000 Hz

2

Connector M12

PNP/PNP

Anticoincidence

10-30 V

Safety class 2

Manual adjustment

None

None

Cuboid

None

Polarized red light

0 mm

FALSE

FALSE

0.5 ms

FALSE

660 nm

Glass

IP67

FALSE

FALSE

FALSE

FALSE

17 mm

66 mm

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

35 mm

1800 mm

FALSE

FALSE

Light-/dark switching

1800 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2982368 Leuze Electronic Retroreflective light barrier 50025609 50025609 Clear object detection 1 pc(s)

Description

Application: Detection of highly transparent bottles, detection of highly transparent films and glass panes; special version: Auto collimation; limit range: 0 ... 3 m; light source: LED, red; supply voltage: 10 ... 30 V, DC; Digital switching outputs: 2 pieces; switching output 1: Transistor, PNP, light-switching; switching output 2: Transistor, PNP, dark switching; switching frequency: 1,000 Hz; connection: round plug, M12, Stainless steel, 4-pole; design: cubic; dimensions: 17 mm x 66 mm x 35 mm; material housing: metal; control elements: multi-turn potentiometer; ambient temperature operation: -25 ... 60 °C; protection class IP 67

This text is machine translated.

Hints

For more information on this 50025609, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.