

Retroreflective light barrier
50116856
Light-ON
30 V DC
1 ms
NPN
500 Hz
2.000 mm
M18
Plastic
Red light, unpolarised
620 nm
4500 mm
-40 °C
60 °C
46 mm
18 mm
(Ø x L) 18 mm x 46 mm
1 pc(s)
DC
100 mA
Plastic
FALSE
-40-60 °C
FALSE
500 Hz
2
Cable
NPN
Other
10-30 V
Safety class 3
None
None
Cylinder, screw-thread
None
Polarized red light
20 mm
FALSE
FALSE
1 ms
FALSE
620 nm
Plastic
IP67
FALSE
FALSE
FALSE
FALSE
18 mm
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
46 mm
4500 mm
FALSE
FALSE
Light switching
4500 mm
yes
User & Safety Instructions 2982625 Leuze Electronic Retroreflective light barrier 50116856 50116856 Light-ON 1 pc(s)
The necessary accessories are required to use the article as described.