

Retroreflective light barrier
50117924
Polarised retroreflective
1 ms
PNP
500 Hz
M18
Plastic
Red light, polarised
620 nm
6 m
-40 °C
60 °C
15 mm
15 mm
46.5 mm
31.8 mm
(L x W x H) 15 x 15 x 46.5 mm
1 pc(s)
DC
100 mA
Plastic
FALSE
-40-60 °C
FALSE
500 Hz
2
Connector M12
PNP/PNP
Anticoincidence
10-30 V
Safety class 3
None
None
Cuboid
None
Polarized red light
20 mm
FALSE
FALSE
1 ms
FALSE
620 nm
Plastic
IP67
FALSE
FALSE
FALSE
FALSE
15 mm
46.5 mm
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
31.8 mm
4500 mm
FALSE
FALSE
Light-/dark switching
4500 mm
yes
User & Safety Instructions 2982388 Leuze Electronic Retroreflective light barrier 50117924 50117924 Polarised retroreflective 1 pc(s)
The necessary accessories are required to use the article as described.