• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leuze Electronic Retroreflective light barrier 50133664 50133664 Teach-in 1 pc(s)

Product type
Retroreflective light barrier
Functions
Teach-in
Type
50133664
Response time
0.33 ms
Outputs
PNP
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Retroreflective light barrier

Type

50133664

Functions

Teach-in

Response time

0.33 ms

Outputs

PNP

Switching frequency

1500 Hz

Enclosure material

Plastic

Transmitter type

LED red

Wavelength

635 nm

3000 mm

Min. temperature

-40 °C

Max. temperature

60 °C

Length

18.3 mm

Width

11.4 mm

Height

34.2 mm

Depth

18.3 mm

Dim

(L x W x H) 18.3 x 11.4 x 34.2 mm

Content

1 pc(s)

DC

100 mA

Plastic

FALSE

-40-60 °C

FALSE

1500 Hz

2

Connector M8

PNP

Other

10-30 V

Safety class 3

Teach-In

None

None

Cuboid

None

Polarized red light

0 mm

FALSE

FALSE

0.33 ms

FALSE

635 nm

Plastic

IP67

FALSE

FALSE

FALSE

FALSE

11.4 mm

34.2 mm

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

18.3 mm

3000 mm

FALSE

FALSE

Light switching

3000 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2982805 Leuze Electronic Retroreflective light barrier 50133664 50133664 Teach-in 1 pc(s)

Description

Application: Detection of highly transparent bottles, detection of transparent films; special version: Auto collimation; limit range: 0 ... 3.6 m; light source: LED, red; supply voltage: 10 ... 30 V, DC; Digital switching outputs: 2 pieces; switching output 1: Transistor, PNP, light-switching; switching output 2: Transistor, PNP, dark switching; switching frequency: 1,500 Hz; connection: round plug, M8, Metal, 4-pole; design: cubic; dimensions: 11.4 mm x 34.2 mm x 18.3 mm; material housing: plastic; operating elements: teach-button; ambient temperature operation: -40 ... 60 °C; PROTECTION CLASS IP 67, IP 69K

This text is machine translated.

Hints

For more information on this 50133664, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.