• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leuze Electronic Retroreflective light barrier 50134282 50134282 Light-ON 1 pc(s)

Product type
Retroreflective light barrier
Functions
Light-ON
Max. operating voltage
30 V DC
Connector
M12 connector
Type
50134282
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Retroreflective light barrier

Type

50134282

Functions

Light-ON

Min. operating voltage

10 V DC

Max. operating voltage

30 V DC

Operating voltage

10 - 30 V DC

Response time

0.33 ms

Outputs

PNP

Switching frequency

1500 Hz

Connector

M12 connector

Enclosure material

Plastic

Transmitter type

Red light, unpolarised

Wavelength

640 nm

IP67

Min. temperature

-40 °C

Max. temperature

60 °C

Length

30 mm

Width

15 mm

Height

42.7 mm

Dim

(L x W x H) 30 x 15 x 42.7 mm

Content

1 pc(s)

Type

Ashlar

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3819402 Leuze Electronic Retroreflective light barrier 50134282 50134282 Light-ON 1 pc(s)

Description

Limit range: 0.05 ... 12 m; light source: LED, red; supply voltage: 10 ... 30 V, DC; Digital switching outputs: 2 pieces; switching output 1: Transistor, PNP, light-switching; switching output 2: Transistor, PNP, dark switching; switching frequency: 1,500 Hz; connection: line with round plug, 200 mm, M12, PUR, 4-pin; Design housing: cubic; dimensions: 15 mm x 42.7 mm x 30 mm; material housing: plastic; ambient temperature operation: -40 ... 60 °C; PROTECTION CLASS IP 67, IP 69K

This text is machine translated.

Hints

For more information on this 50134282, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.