• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leuze Electronic Retroreflective light barrier 50145246 50145246 1 pc(s)

Part number:
Item no:
Product type
Retroreflective light barrier
Max. operating voltage
30 V DC
Connector
Cable
Type
50145246
Min. operating voltage
10 V DC
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Retroreflective light barrier

Type

50145246

Min. operating voltage

10 V DC

Max. operating voltage

30 V DC

Operating voltage

10 - 30 V DC

Response time

1 ms

Outputs

NPN

Switching frequency

500 Hz

Connector

Cable

Enclosure material

Plastic

Transmitter type

Red light, unpolarised

Wavelength

645 nm

IP67

Min. temperature

-40 °C

Max. temperature

60 °C

Length

20 mm

Width

11 mm

Height

32.4 mm

Dim

(L x W x H) 20 x 11 x 32.4 mm

Content

1 pc(s)

Type

Ashlar

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3819369 Leuze Electronic Retroreflective light barrier 50145246 50145246 1 pc(s)

Description

Limit range: 0.02 ... 6.5 m; light source: LED, red; supply voltage: 10 ... 30 V, DC; Digital switching outputs: 1 pieces; switching output 1: Transistor, NPN, light-switching (dark-switching by reverse polarity of UB); switching frequency: 500 Hz; connection: Wire, 2,000 mm, 3 -wire; Design housing: cubic; dimensions: 11 mm x 32.4 mm x 20 mm; material housing: plastic; ambient temperature operation: -40 ... 60 °C; protection class IP 67

This text is machine translated.

Hints

For more information on this 50145246, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.