• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leuze Electronic Retroreflective light curtain 50128289

Product type
Retroreflective light curtain
Type
50128289
Content
1 pc(s)
Voltage type
DC
Cascadable
FALSE
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Retroreflective light curtain

Type

50128289

Content

1 pc(s)

DC

FALSE

FALSE

0-55 °C

1

FALSE

Other

Connector M12

18-30 V

Safety class 3

1 mm

None

None

FALSE

FALSE

FALSE

FALSE

FALSE

432 mm

TRUE

850 nm

IP65

1 mm

34.2 mm

28.6 mm

517.8 mm

Other

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2982768 Leuze Electronic Retroreflective light curtain 50128289

Description

Measuring field length: 432 mm; Beam spacing: 1 mm; Supply voltage: DC; Digital switching outputs: 1 pc.; Switching output: Transistor, push-pull, light-switching (PNP) / dark-switching (NPN); connection: Round plug, M12, 5-pole; dimensions: 34.2 mm x 28.6 mm x 517.8 mm; special design: warning output

This text is machine translated.