• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leuze Electronic Safety laser scanner 53800203 Range (max.) 6.25 m 24 V DC

Product type
Safety laser scanner
Length
140.2 mm
Height
140.3 mm
Type
53800203
Operating voltage
24 V DC
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Safety laser scanner

Type

53800203

Operating voltage

24 V DC

Range (min.)

0 m

Range (max.)

6.25 m

Outputs

PNP

Performance level

PL d

Safety integrity level

SIL 2

Safety rating

3

Total height

140.3 mm

Content

1 pc(s)

Length

140.2 mm

Width

148.6 mm

Height

140.3 mm

Dim

(L x W x H) 140.2 x 148.6 x 140.3 mm

DC

TRUE

0-50 °C

0.09 Hz

1

2

PNP

Connector M12

Safety class 3

TRUE

Class 1

FALSE

FALSE

50 m

0 m

0 m

20.8 V

3

TRUE

905 nm

140.2 mm

148.6 mm

140.3 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2982698 Leuze Electronic Safety laser scanner 53800203 Range (max.) 6.25 m 24 V DC

Description

Type 3, IEC/EN 61496; SIL: 2, IEC 61508; Performance Level (PL): D, EN ISO 13849-1; Angle range: 270 °; Number of field pairs, switchable: 1; Number of protection functions: 1 pcs.; Range: 0 ... 6.25 m; Range of warning field: 0 ... 20 m; supply voltage: 24 V, DC, -30 ... 20%; safety switching outputs (OSSDs): 2 pc., transistor, PNP; connection 1: Round plug, M12, 8 pole; port 2: round plug, M12, 4 pole; dimension: 140.2 mm x 148.6 mm x 140.3 mm

This text is machine translated.