• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leuze Electronic Safety laser scanner 53800212 Range (max.) 8.25 m 24 V DC

Product type
Safety laser scanner
Length
140 mm
Height
140 mm
Type
53800212
Operating voltage
24 V DC
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Safety laser scanner

Type

53800212

Operating voltage

24 V DC

Cable length

5.000 mm

Range (min.)

0 m

Range (max.)

8.25 m

Outputs

PNP

Performance level

PL d

Safety integrity level

SIL 2

Content

1 pc(s)

Length

140 mm

Width

149 mm

Height

140 mm

Dim

(L x W x H) 140 x 149 x 140 mm

DC

TRUE

0-50 °C

0.09 Hz

1

2

PNP

Cable

Safety class 3

TRUE

Class 1

FALSE

FALSE

50 m

0 m

0 m

20.8 V

3

TRUE

905 nm

140 mm

149 mm

140 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2982689 Leuze Electronic Safety laser scanner 53800212 Range (max.) 8.25 m 24 V DC

Description

Type 3, IEC/EN 61496; SIL: 2, IEC 61508; Performance Level (PL): D, EN ISO 13849-1; Angle range: 270 °; Number of field pairs, switchable: 10; Number of protection functions: 1 pcs.; Range: 0 ... 8.25 m; Range of warning field: 0 ... 20 m; supply voltage: 24 V, DC, -30 ... 20%; safety switching outputs (OSSDs): 2 pc., transistor, PNP; connection 1: Line, 16 -wire, 5,000 mm, PVC; port 2: round plug, M12, 4 -pin; Dimensions 140 mm x 149 mm x 140 mm

This text is machine translated.