• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leuze Electronic Safety laser scanner Leuze Range (max.) 3 m 24 V

Image similar
Product type
Safety laser scanner
Type
Leuze
Model
Lidar
Range of uses
PPE
Operating voltage
24 V
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Safety laser scanner

Type

Leuze

Model

Lidar

Range of uses

PPE

Operating voltage

24 V

Transmitter type

Laser diode

Range (min.)

0 m

Range (max.)

3 m

Outputs

PNP

Performance level

PL d

Safety integrity level

SIL 2

Safety rating

3

Content

1 pc(s)

DC

TRUE

0-50 °C

0.09 Hz

2

4

PNP

Other

Safety class 3

TRUE

Class 1

FALSE

FALSE

50 m

0 m

0 m

20.8 V

3

TRUE

905 nm

140 mm

149 mm

140 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2982929 Leuze Electronic Safety laser scanner Leuze Range (max.) 3 m 24 V