• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leuze Electronic Safety light barrier 50126548 50126548 1 pc(s)

Product type
Safety light barrier
Type
50126548
Operating voltage
24 V DC
Response time
2.5 ms
Enclosure material
Plastic
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Safety light barrier

Type

50126548

Operating voltage

24 V DC

Response time

2.5 ms

Enclosure material

Plastic

Transmitter type

LED red

Wavelength

630 nm

70 m

Min. temperature

-30 °C

Max. temperature

60 °C

Length

44 mm

Width

20.5 mm

Height

76.3 mm

Dim

(L x W x H) 44 x 20.5 x 76.3 mm

Content

1 pc(s)

20.5 mm

76.3 mm

DC

44 mm

-30-60 °C

Connector M12

Safety class 3

None

None

Cubic

FALSE

FALSE

2.5 ms

70 m

4

FALSE

630 nm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2982591 Leuze Electronic Safety light barrier 50126548 50126548 1 pc(s)

Description

Hints

For more information on this 50126548, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.