• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leuze Electronic Safety light barrier 66501000 66501000 Transmitter 1 pc(s)

Product type
Safety light barrier
Type
66501000
Model
Transmitter
Operating voltage
24 V DC
Transmitter type
LED IR
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Safety light barrier

Type

66501000

Model

Transmitter

Operating voltage

24 V DC

Transmitter type

LED IR

70 m

Width

52 mm

Height

193 mm

Depth

64.7 mm

Dim

(W x H x D) 52 x 193 x 64.7 mm

Content

1 pc(s)

52 mm

193 mm

DC

64.7 mm

-30-55 °C

Connector M12

Safety class 3

None

None

Cubic

FALSE

FALSE

70 m

4

FALSE

850 nm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2982587 Leuze Electronic Safety light barrier 66501000 66501000 Transmitter 1 pc(s)

Description

Hints

For more information on this 66501000, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.