• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leuze Electronic Safety light barrier 66556000 66556000 Receiver 1 pc(s)

Packaging type
Piece
Product type
Safety light barrier
Type
66556000
Model
Receiver
Operating voltage
24 V DC
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Safety light barrier

Type

66556000

Model

Receiver

Operating voltage

24 V DC

Response time

25 ms

Enclosure material

Metal

Content

1 pc(s)

52 mm

193 mm

DC

64.7 mm

-30-55 °C

1

2

Connector M12

PNP

Safety class 3

None

None

Cubic

380 mA

FALSE

TRUE

25 ms

18.2 V

4

FALSE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2981430 Leuze Electronic Safety light barrier 66556000 66556000 Receiver 1 pc(s)

Description

Type 4, IEC/EN 61496; SIL 3, IEC 61508; Performance Level (PL): E, EN ISO 13849-1; Category: 4, EN ISO 13849; Response time 25 ms; Supply voltage: 24 V, DC, -20 ... 20%; connection: Round plug, M12, metal, 8-pin; Design: cubic; dimensions: 52 mm x 193 mm x 64.7 mm; special design: reflex element for laser alignment aid

This text is machine translated.

Hints

For more information on this 66556000, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.