

Safety light barrier
68001413
13 ms
40 mm
PL e
SIL 3
4
1.350 mm
1.416 mm
1 pc(s)
35.4 mm
29 mm
1.416 mm
(L x W x H) 35.4 x 29 x 1.416 mm
DC
FALSE
TRUE
-15-55 °C
2
2
FALSE
PNP
Connector M12
Safety class 3
40 mm
None
None
Receiver
380 mA
FALSE
TRUE
FALSE
FALSE
FALSE
18 V
1350 mm
4
TRUE
IP65
40 mm
29 mm
1416 mm
35.4 mm
Other
yes
User & Safety Instructions 2982537 Leuze Electronic Safety light barrier 68001413 Protective field height 1.350 mm