

Safety light barrier
68006209
PPE
20 mm
0 m
15 m
SIL 3
4
900 mm
966 mm
1 pc(s)
Other
FALSE
TRUE
0-55 °C
FALSE
AS-Interface Safety at Work
Other
Connector M12
Safety class 3
20 mm
None
None
Transmitter
FALSE
FALSE
FALSE
FALSE
FALSE
15 m
900 mm
4
TRUE
940 nm
IP65
20 mm
29 mm
966 mm
35.4 mm
Other
yes
User & Safety Instructions 2982531 Leuze Electronic Safety light barrier 68006209 Range (max.) 15 m Protective field height 900 mm