• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leuze Electronic Safety light barrier 68007115 Protective field height 1.500 mm

Product type
Safety light barrier
Length
35.4 mm
Height
1.566 mm
Type
68007115
Response time
33 ms
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Safety light barrier

Type

68007115

Response time

33 ms

Performance level

PL e

Safety integrity level

SIL 3

Safety rating

4

Protective field height

1.500 mm

Total height

1.566 mm

Content

1 pc(s)

Length

35.4 mm

Width

29 mm

Height

1.566 mm

Dim

(L x W x H) 35.4 x 29 x 1.566 mm

Other

FALSE

TRUE

0-55 °C

FALSE

AS-Interface Safety at Work

Other

Connector M12

Safety class 3

14 mm

None

None

Receiver

FALSE

FALSE

FALSE

FALSE

FALSE

1500 mm

4

TRUE

IP65

14 mm

29 mm

1566 mm

35.4 mm

Other

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2982516 Leuze Electronic Safety light barrier 68007115 Protective field height 1.500 mm