• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leuze Electronic Safety light barrier 68007204 Protective field height 450 mm

Product type
Safety light barrier
Type
68007204
Response time
9 ms
Smallest detectable object size (diameter)
20 mm
Performance level
PL e
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Safety light barrier

Type

68007204

Response time

9 ms

Smallest detectable object size (diameter)

20 mm

Performance level

PL e

Safety integrity level

SIL 3

Safety rating

4

Protective field height

450 mm

Content

1 pc(s)

Other

FALSE

TRUE

0-55 °C

FALSE

AS-Interface Safety at Work

Other

Connector M12

Safety class 3

20 mm

None

None

Receiver

FALSE

FALSE

FALSE

FALSE

FALSE

450 mm

4

TRUE

IP65

20 mm

29 mm

516 mm

35.4 mm

Other

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2982515 Leuze Electronic Safety light barrier 68007204 Protective field height 450 mm