• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leuze Electronic Safety light barrier 68012110 Protective field height 1.050 mm

Product type
Safety light barrier
Type
68012110
Range of uses
Finger protection
Features
stackable
Response time
23 ms
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Safety light barrier

Type

68012110

Range of uses

Finger protection

Features

stackable

Response time

23 ms

Smallest detectable object size (diameter)

14 mm

Performance level

PL e

Safety integrity level

SIL 3

Safety rating

4

Protective field height

1.050 mm

Total height

1.116 mm

Content

1 pc(s)

DC

TRUE

TRUE

0-55 °C

2

2

FALSE

PNP

Connector M12

Safety class 3

14 mm

None

None

Receiver

380 mA

FALSE

TRUE

FALSE

FALSE

FALSE

18 V

1050 mm

4

TRUE

IP65

14 mm

29 mm

1116 mm

53 mm

Other

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2982513 Leuze Electronic Safety light barrier 68012110 Protective field height 1.050 mm