• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leuze Electronic Safety light barrier 68012115 Protective field height 1.500 mm

Product type
Safety light barrier
Length
1.566 mm
Height
53 mm
Type
68012115
Response time
33 ms
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Safety light barrier

Type

68012115

Response time

33 ms

Smallest detectable object size (diameter)

14 mm

Performance level

PL e

Safety integrity level

SIL 3

Safety rating

4

Protective field height

1.500 mm

Total height

1.566 mm

Content

1 pc(s)

Length

1.566 mm

Width

29 mm

Height

53 mm

Dim

(L x W x H) 1.566 x 29 x 53 mm

DC

TRUE

TRUE

0-55 °C

2

2

FALSE

PNP

Connector M12

Safety class 3

14 mm

None

None

Receiver

380 mA

FALSE

TRUE

FALSE

FALSE

FALSE

18 V

1500 mm

4

TRUE

IP65

14 mm

29 mm

1566 mm

53 mm

Other

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2982510 Leuze Electronic Safety light barrier 68012115 Protective field height 1.500 mm