

Safety light barrier
68090210
0 m
15 m
SIL 1
2
1.050 mm
1.116 mm
1 pc(s)
35.4 mm
29 mm
1.116 mm
(L x W x H) 35.4 x 29 x 1.116 mm
DC
FALSE
TRUE
0-55 °C
FALSE
Other
Connector M12
Safety class 3
20 mm
None
None
Transmitter
FALSE
FALSE
FALSE
FALSE
FALSE
15 m
1050 mm
2
TRUE
940 nm
IP65
20 mm
29 mm
1116 mm
35.4 mm
Other
yes
User & Safety Instructions 2982483 Leuze Electronic Safety light barrier 68090210 Range (max.) 15 m Protective field height 1.050 mm Safety class: 2