• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leuze Electronic Safety light barrier 68090219 Range (max.) 15 m Protective field height 1.950 mm

Product type
Safety light barrier
Length
35.4 mm
Height
2.016 mm
Type
68090219
Range of uses
PPE
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Safety light barrier

Type

68090219

Range of uses

PPE

Smallest detectable object size (diameter)

20 mm

Range (min.)

0 m

Range (max.)

15 m

Safety integrity level

SIL 1

Protective field height

1.950 mm

Total height

2.016 mm

Content

1 pc(s)

Length

35.4 mm

Width

29 mm

Height

2.016 mm

Dim

(L x W x H) 35.4 x 29 x 2.016 mm

DC

FALSE

TRUE

0-55 °C

FALSE

Other

Connector M12

Safety class 3

20 mm

None

None

Transmitter

FALSE

FALSE

FALSE

FALSE

FALSE

15 m

1950 mm

2

TRUE

940 nm

IP65

20 mm

29 mm

2016 mm

35.4 mm

Other

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2982477 Leuze Electronic Safety light barrier 68090219 Range (max.) 15 m Protective field height 1.950 mm