

Safety light barrier
68091410
10 ms
40 mm
PL c
SIL 1
2
1.050 mm
1.116 mm
1 pc(s)
35.4 mm
29 mm
1.116 mm
(L x W x H) 35.4 x 29 x 1.116 mm
DC
FALSE
TRUE
-15-55 °C
2
2
FALSE
PNP
Connector M12
Safety class 3
40 mm
None
None
Receiver
380 mA
FALSE
TRUE
FALSE
FALSE
FALSE
18 V
1050 mm
2
TRUE
IP65
40 mm
29 mm
1116 mm
35.4 mm
Other
yes
User & Safety Instructions 2983393 Leuze Electronic Safety light barrier 68091410 Protective field height 1.050 mm Safety class: 2