

Safety light barrier
68091910
4 ms
PL c
SIL 1
1.050 mm
1.116 mm
1 pc(s)
29 mm
1.116 mm
(W x H) 29 mm x 1.116 mm
DC
FALSE
TRUE
-15-55 °C
2
2
FALSE
PNP
Connector M12
Safety class 3
90 mm
None
None
Receiver
380 mA
FALSE
TRUE
FALSE
FALSE
FALSE
18 V
1050 mm
2
TRUE
IP65
90 mm
29 mm
1116 mm
35.4 mm
Other
yes
User & Safety Instructions 2982618 Leuze Electronic Safety light barrier 68091910 Protective field height 1.050 mm