

Safety light barrier
68091918
7 ms
90 mm
PL c
SIL 1
2
1.800 mm
1 pc(s)
35.4 mm
29 mm
1.866 mm
(L x W x H) 35.4 x 29 x 1.866 mm
DC
FALSE
TRUE
-15-55 °C
2
2
FALSE
PNP
Connector M12
Safety class 3
90 mm
None
None
Receiver
380 mA
FALSE
TRUE
FALSE
FALSE
FALSE
18 V
1800 mm
2
TRUE
IP65
90 mm
29 mm
1866 mm
35.4 mm
Other
yes
User & Safety Instructions 2982613 Leuze Electronic Safety light barrier 68091918 Protective field height 1.800 mm Safety class: 2