• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leuze Electronic Safety light barrier 68092203 Protective field height 300 mm Safety class: 2

Product type
Safety light barrier
Length
35.4 mm
Height
366 mm
Type
68092203
Range of uses
Finger protection
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Safety light barrier

Type

68092203

Range of uses

Finger protection

Response time

7 ms

Smallest detectable object size (diameter)

20 mm

Performance level

PL c

Safety integrity level

SIL 1

Safety class

2

Protective field height

300 mm

Total height

366 mm

Content

1 pc(s)

Length

35.4 mm

Width

29 mm

Height

366 mm

Dim

(L x W x H) 35.4 x 29 x 366 mm

DC

FALSE

TRUE

0-55 °C

2

2

FALSE

PNP

Connector M12

Safety class 3

20 mm

None

None

Receiver

380 mA

FALSE

TRUE

FALSE

FALSE

FALSE

18 V

300 mm

2

TRUE

IP65

20 mm

29 mm

366 mm

35.4 mm

Other

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2982610 Leuze Electronic Safety light barrier 68092203 Protective field height 300 mm Safety class: 2