• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leuze Electronic Safety light barrier 68092306 Protective field height 600 mm Safety class: 2

Product type
Safety light barrier
Height
666 mm
Type
68092306
Response time
7 ms
Smallest detectable object size (diameter)
30 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Safety light barrier

Type

68092306

Response time

7 ms

Smallest detectable object size (diameter)

30 mm

Performance level

PL c

Safety integrity level

SIL 1

Safety class

2

Protective field height

600 mm

Total height

666 mm

Content

1 pc(s)

Height

666 mm

DC

FALSE

TRUE

0-55 °C

2

2

FALSE

PNP

Connector M12

Safety class 3

30 mm

None

None

Receiver

380 mA

FALSE

TRUE

FALSE

FALSE

FALSE

18 V

600 mm

2

TRUE

IP65

30 mm

29 mm

666 mm

35.4 mm

Other

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2982600 Leuze Electronic Safety light barrier 68092306 Protective field height 600 mm Safety class: 2

Description

Type 2, IEC/EN 61496; SIL 1, IEC 61508; Performance Level (PL): C, EN ISO 13849-1; Category: 2, EN ISO 13849; Resolution: 30 mm; Protection field height: 600 mm; response time: 7 ms; connection: round plug, M12, metal, 8 -pole; dimension: 29 mm x 666 mm x 35.4 mm; function package: standard

This text is machine translated.