• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leuze Electronic Safety light barrier 68092909 Protective field height 900 mm Safety class: 2

Product type
Safety light barrier
Height
966 mm
Type
68092909
Model
Receiver
Response time
4 ms
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Safety light barrier

Type

68092909

Model

Receiver

Response time

4 ms

Smallest detectable object size (diameter)

90 mm

Performance level

PL c

Safety integrity level

SIL 1

Safety class

2

Beam spacing

90 mm

Protective field height

900 mm

Total height

966 mm

Content

1 pc(s)

Height

966 mm

DC

FALSE

TRUE

0-55 °C

2

2

FALSE

PNP

Connector M12

Safety class 3

90 mm

None

None

Receiver

380 mA

FALSE

TRUE

FALSE

FALSE

FALSE

18 V

900 mm

2

TRUE

IP65

90 mm

29 mm

966 mm

35.4 mm

Other

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2982460 Leuze Electronic Safety light barrier 68092909 Protective field height 900 mm Safety class: 2