• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leuze Electronic Safety light barrier 68094409 Range (max.) 20 m Protective field height 900 mm

Product type
Safety light barrier
Length
35.4 mm
Height
966 mm
Type
68094409
Smallest detectable object size (diameter)
40 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Safety light barrier

Type

68094409

Smallest detectable object size (diameter)

40 mm

Connector

M12

Range (min.)

0 m

Range (max.)

20 m

Safety integrity level

SIL 1

Protective field height

900 mm

Total height

966 mm

Content

1 pc(s)

Length

35.4 mm

Width

29 mm

Height

966 mm

Dim

(L x W x H) 35.4 x 29 x 966 mm

DC

FALSE

TRUE

0-55 °C

FALSE

Other

Connector M12

Safety class 3

40 mm

None

None

Transmitter

FALSE

FALSE

FALSE

FALSE

FALSE

20 m

900 mm

2

TRUE

940 nm

IP65

40 mm

29 mm

966 mm

35.4 mm

Other

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2982456 Leuze Electronic Safety light barrier 68094409 Range (max.) 20 m Protective field height 900 mm