
Number
Total (€ 1,505.00 / piece)
€ 1,505.00
incl. VAT
14-day return policy included
Technical specifications
- Safety category: 4
- Performance level: PL e
- Output (Ampere): 2 x OSSD
- Certification: CE, TÜV Süd, c CSA US, c TÜV NRTL US, S Mark
- Product type
Safety light barrier
- Type
MLC510R14-300
- Model
Receiver
- Range of uses
PPE
- Max. operating voltage
24 V DC
- Operating voltage
24 V DC (max)
- Max. current consumption
150 mA
- Connector
M12 (5-pin)
- Range (max.)
6 m
- Performance level
PL e
- Safety rating
4
- Protective field height
300 mm
- Total height
300 mm
- Content
1 pc(s)
IP65
- Length
366 mm
- Width
29 mm
- Height
35.4 mm
- Dim
(L x W x H) 366 x 29 x 35.4 mm
- Min. temperature
0 °C
- Max. temperature
+55 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1362583 Leuze Electronic Safety light barrier MLC510R14-300 Range (max.) 6 m Protective field height 300 mm
User & Safety Instructions
User & Safety Instructions 1362583 Leuze Electronic Safety light barrier MLC510R14-300 Range (max.) 6 m Protective field height 300 mm
Description
The shaving beauty sensor helps in the protection of persons or body parts in Danger, danger areas or entrances of machines and systems.
This text is machine translated.
This text is machine translated.














