• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leuze Electronic Safety light barrier Protective field height 1.200 mm Safety class: 4

Product type
Safety light barrier
Height
1.266 mm
Type
68001112
Response time
26 ms
Smallest detectable object size (diameter)
14 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Safety light barrier

Type

68001112

Response time

26 ms

Smallest detectable object size (diameter)

14 mm

Performance level

PL e

Safety integrity level

SIL 3

Safety rating

4

Safety class

4

Protective field height

1.200 mm

Total height

1.266 mm

Content

1 pc(s)

Height

1.266 mm

DC

FALSE

TRUE

-15-55 °C

2

2

FALSE

PNP

Connector M12

Safety class 3

14 mm

None

None

Receiver

380 mA

FALSE

TRUE

FALSE

FALSE

FALSE

18 V

1200 mm

4

TRUE

IP65

14 mm

29 mm

1266 mm

35.4 mm

Other

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2982402 Leuze Electronic Safety light barrier Protective field height 1.200 mm Safety class: 4

Description

Type 4, IEC/EN 61496; SIL 3, IEC 61508; Performance Level (PL): E, EN ISO 13849-1; Category: 4, EN ISO 13849; Resolution: 14 mm; Protection field height: 1,200 mm; response time: 26 ms; connection: round plug, M12, metal, 5 -pin; Dimensions: 29 mm x 1,266 mm x 35.4 mm; Function package: Basic

This text is machine translated.