• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leuze Electronic Safety sensor 66900021 66900021 1 pc(s)

EAN:
Part number:
Item no:
Image similar
Product type
Safety sensor
Connector
M12 connector
Type
66900021
Max. range
8 m
Height
1.300 mm
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Safety sensor

Type

66900021

Connector

M12 connector

8 m

Height

1.300 mm

Content

1 pc(s)

Smallest detectable object size (diameter)

500 mm

Transmitter and receiver separated

DC

FALSE

2

Connector M12

None

None

FALSE

TRUE

TRUE

FALSE

8 m

4

500 mm

FALSE

FALSE

FALSE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2982631 Leuze Electronic Safety sensor 66900021 66900021 1 pc(s)

Description

Type: 4, IEC/EN 61496; SIL: 3, IEC 61508; Performance Level (PL): E, EN ISO 13849-1; Range: 0 ... 8 m; number of beams: 2 pcs.; beam distance: 500 mm; muting sensors: 2 pcs., reflective light barriers PRK 25B; column height without base: 1,300 mm; special design: Integrated muting indicator light

This text is machine translated.

Hints

For more information on this 66900021, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.