• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leuze Electronic Safety sensor Leuze 66900026 Retroreflective 1 pc(s)

EAN:
Part number:
Item no:
Image similar
Product type
Safety sensor
Functions
Retroreflective
Connector
M12 connector
Type
Leuze
Max. range
6 m
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Safety sensor

Type

Leuze

Functions

Retroreflective

Connector

M12 connector

6 m

Height

1.300 mm

Content

1 pc(s)

Smallest detectable object size (diameter)

400 mm

Transmitter and receiver separated

DC

FALSE

3

Connector M12

None

None

FALSE

TRUE

TRUE

FALSE

6 m

4

400 mm

FALSE

FALSE

FALSE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2982579 Leuze Electronic Safety sensor Leuze 66900026 Retroreflective 1 pc(s)

Description

Hints

For more information on this 66900026, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.