• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leuze Electronic Safety sensor/transceiver 426549 426549 1 pc(s)

Product type
Safety sensor/transceiver
Connector
M12 connector
Type
426549
Max. range
6 m
Features
LED indicator
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Safety sensor/transceiver

Type

426549

Connector

M12 connector

6 m

Features

LED indicator

Height

1.300 mm

Content

1 pc(s)

Smallest detectable object size (diameter)

400 mm

Transmitter and receiver in one housing

DC

FALSE

3

Connector M12

None

None

Transmitter and receiver

FALSE

TRUE

TRUE

FALSE

6 m

4

400 mm

FALSE

FALSE

FALSE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2982671 Leuze Electronic Safety sensor/transceiver 426549 426549 1 pc(s)

Description

Type: 4, IEC/EN 61496; SIL: 3, IEC 61508; Performance Level (PL): E, EN ISO 13849-1; Range: 0.5 ... 6 m; Number of beams: 3 pcs.; Beam spacing: 400 mm; Column height without base: 1,300 mm; Special version: Integrated muting indicator light, integrated status indicator light

This text is machine translated.

Hints

For more information on this 426549, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.